Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 18 Way, 1 Row
- RS Stock No.:
- 670-1651
- Mfr. Part No.:
- 22-01-2185
- Brand:
- Molex
- COO (Country of Origin):
- US
Units | Per unit | Per Pack* |
10 - 190 | £0.951 | £9.51 |
200 - 740 | £0.833 | £8.33 |
750 - 2990 | £0.676 | £6.76 |
3000 - 5990 | £0.549 | £5.49 |
6000 + | £0.50 | £5.00 |
*price indicative |
<B>Molex KK254, Connector Housings - 6471 Series</B>
<B>Features and Benefits</B>
Approvals
Attribute | Value |
Number of Contacts | 18 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | KK 254 |
For Use With | KK Connector |
Body Orientation | Straight |
Length | 46.18mm |
Housing Material | Nylon |