- RS Stock No.:
- 176-7241
- Mfr. Part No.:
- DF1B-5ES-2.5RC
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 176-7241
- Mfr. Part No.:
- DF1B-5ES-2.5RC
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
New Insulation Displacement and Crimping Ideas:
This connector is a new type to insert the ID contacts in the case. Using this method, the following merits can be gained.
By using the ID contact and crimping contact together, different current capacity cables can be mixed in one case.
After connection, the contact can be replaced in excellent maintainability.
Because the insulation displacement area is protected by the case, high reliability can be assured.
This connector is a new type to insert the ID contacts in the case. Using this method, the following merits can be gained.
By using the ID contact and crimping contact together, different current capacity cables can be mixed in one case.
After connection, the contact can be replaced in excellent maintainability.
Because the insulation displacement area is protected by the case, high reliability can be assured.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Number of Rows | 1 |
Pitch | 2.5mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | DF1B |
For Use With | DF1B Series Connectors |
Body Orientation | Straight |
Length | 14mm |
Width | 11.5mm |
Housing Material | Polyamide |