- RS Stock No.:
- 172-2411
- Mfr. Part No.:
- DF33-4S-3.3C
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 172-2411
- Mfr. Part No.:
- DF33-4S-3.3C
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose 3.3mm Pitch DF33 Series Crimp Socket Connector Housings
3.3mm pitch DF33 series crimp socket housings with a fully enclosed locking system and built in guide keys to ensure accurate placement. These 3.3mm crimp socket housings are made from beige (DF33) or black (DF33R) UL94V-0 polyamide and are available with single or double row contact configurations. A single row 3.3mm crimp socket can carry a current of 5A with a 20 AWG conductor. These DF33 3.3mm crimp socket can be used in internal power supplies.
Part numbers prefixed with DF33 have guide keys on the inside of the connector
Part numbers prefixed with DF33R have guide keys on the right side of the connector
Contacts for these 3.3mm pitch DF33 series crimp socket housings need to be ordered separately, please see stock number 779-4913
Part numbers prefixed with DF33 have guide keys on the inside of the connector
Part numbers prefixed with DF33R have guide keys on the right side of the connector
Contacts for these 3.3mm pitch DF33 series crimp socket housings need to be ordered separately, please see stock number 779-4913
3.3mm Hirose DF33 Series Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 3.3mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | DF33 |
For Use With | DF33 Series Connector |
Body Orientation | Straight |
Length | 14.4mm |
Width | 7.4mm |
Housing Material | Nylon |