RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 17 Way, 1 Row


400 In stock - FREE next working day delivery available
Add to Basket

Price Each (In a Bag of 200)

£0.824

(exc. VAT)

£0.989

(inc. VAT)

Units

Added

RS Stock No.:
167-1920
Mfr. Part No.:
22-01-2175
Brand:
Molex
COO (Country of Origin):
US
UnitsPer unitPer Bag*
200 +£0.824£164.80
*price indicative

Molex KK254, Connector Housings - 6471 Series


Molex's KK connector housings form part of the KK connector system, which has been designed into a variety of power and signal applications. The KK connector housings provide a simple and economical method of making multiple connections on to a PCB. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection it is housing.


Features and Benefits


• Single Row, wire to board and board to board housings
• Cost effective and versatile solution for protecting a connector
• 2 - 15 way versions
• 2.54 mm pitch
• Straight friction locks prevent accidental disconnection
• Ramp and polarizing ribs
• Accepts KK 0850 and 4809 Series crimp terminals


Approvals

UL (E29179) and CSA (LR 19980)

AttributeValue
Number of Contacts17
Number of Rows1
Pitch2.54mm
GenderFemale
Mounting TypeCable Mount
SeriesKK 254
For Use WithKK Connector
Body OrientationStraight
Length43.64mm
Housing MaterialPBT