- RS Stock No.:
- 165-0830
- Mfr. Part No.:
- 175778-6
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 165-0830
- Mfr. Part No.:
- 175778-6
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- SG
Product Details
TE Connectivity 2mm Crimp Type Receptacle Housings - CT Series
CT series 2mm crimp type receptacle housings made from UL94 V-0 nylon 66 for wire-to-board and wire-to-panel applications. For suitable contacts for these CT series 2mm crimp type receptacle housings see stock number 683-1279.
TE Connectivity 2.00mm CT Interconnection System
AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Female |
Series | AMP CT |
Body Orientation | Straight |
Length | 14mm |
Width | 4.6mm |
Housing Material | Nylon |