- RS Stock No.:
- 161-9896
- Mfr. Part No.:
- 1393374-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 161-9896
- Mfr. Part No.:
- 1393374-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TE Connectivity Miscellaneous Automotive Connectors
A range of miscellaneous automotive connectors
TE Connectivity Automotive Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 26 |
Number of Rows | 2 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | ELO |
For Use With | Receptacle |
Body Orientation | Straight |
Length | 33.02mm |
Width | 6.5mm |
Housing Material | Polyamide |
- RS Stock No.:
- 161-9896
- Mfr. Part No.:
- 1393374-2
- Brand:
- TE Connectivity