- RS Stock No.:
- 161-8496
- Mfr. Part No.:
- 1-179228-5
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 161-8496
- Mfr. Part No.:
- 1-179228-5
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity AMP CT 2 mm Crimp Receptacle Housings
AMP CT 2 mm crimp receptacle housings for use with 30 to 22 AWG wire. These AMP CT crimp receptacle connectors have a miniature design and feature mating alignment and polarization for accurate connection to the mating header connectors. The crimp receptacles for these AMP CT 2 mm housings must be purchased separately
Features and Benefits
Miniature design
Suitable for use with wire size range of 30 to 22 AWG
Mating alignment and polarization for accurate mating
Suitable for use with wire size range of 30 to 22 AWG
Mating alignment and polarization for accurate mating
Applications:
Business equipment
Industrial machines
PC's
Printers
C-TV
Audio
Air conditioning
Industrial machines
PC's
Printers
C-TV
Audio
Air conditioning
TE Connectivity 2.00mm CT Interconnection System
AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | AMP CT |
For Use With | Wire-to-Board Connector |
Body Orientation | Straight |
Length | 32mm |
Width | 4.6mm |
Housing Material | Nylon |
- RS Stock No.:
- 161-8496
- Mfr. Part No.:
- 1-179228-5
- Brand:
- TE Connectivity