TE Connectivity, Grace Inertia Male Connector Housing, 2.5mm Pitch, 6 Way, 1 Row

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity Grace Inertia 2.5 Mark II Plug Housings

Grace Inertia 2.5 Mark II wire-to-board plug housings with a 2.5mm pitch. These Grace Inertia 2.5 mm Mark II plug housings are designed to prevent human error during assembly by using an inertia locking mechanism which is built into the housing. The inertia locking mechanism simultaneously completes the circuit and locks the connector. An audible 'click' is produced to confirm mating. If improper mating is attempted the receptacle and the header contacts are prevented from making contact. This locking mechanism prevents defective products caused by half-mating and ensures that reliable connections are made. The inertia locking mechanism also prevents unmating caused by external forces providing a reliable connection when the connector is in use.
These Grace Inertia 2.5 Mark II connectors have a compact space saving 2.5 mm pitch and an ergonomic design for easy manual operation. The new design of these Grace Inertia 2.5 Mark II connectors also reduces contact insertion force by up to 59% during assembly. The receptacle contacts are lanceless to prevent snagging and entanglement and have a dual beam design to provide a reliable electrical connection.
These Grace Inertia 2.5 Mark II plug housings feature four colour coded keying methods to avoid mis-matching and blind mating. TPA (Terminal Position Assurance) is available to ensure that the contacts are securely seated in the housing and to prevent terminal back-out.
The receptacle contacts and TPA for these Grace Inertia 2.5 Mark II plug housings must be purchased separately.

Features and Benefits

Compact, space saving design with 2.5 mm pitch
Ergonomic design for easy manual operation
Reduction in contact insertion force of up to 59% during assembly
Inertia locking mechanism for accurate mating and secure and reliable connection
Audible mating confirmation
Colour coded keying for easy identification and accurate mating
TPA (Terminal Position Assurance) available for secure contact retention

Applications

These Grace Inertia 2.5 Mark II wire-to-board plug housings are suitable for use in a wide range of large electrical products. Applications include Air Conditioning, refrigerators, cookers, microwave ovens, dishwashers and industrial control boxes

Specifications
Attribute Value
Number of Contacts 6
Number of Rows 1
Pitch 2.5mm
Gender Male
Mounting Type Cable Mount
Series Grace Inertia
For Use With Grace Inertia Connector 2.5
Body Orientation Straight
Length 15.7mm
Width 10.4mm
Housing Material Nylon
42810 In stock - FREE next working day delivery available
Price Each (In a Pack of 10)
£ 0.098
(exc. VAT)
£ 0.118
(inc. VAT)
Units
Per unit
Per Pack*
10 +
£0.098
£0.98
*price indicative
Related Products
Power Key (5.0 PKC) power circuit cable mount ...
Description:
Power Key (5.0 PKC) power circuit cable mount plug housing connectors with a 5.0mm contact centreline and compact design. These 5.0mm Power Key plug housings are made from 6/6 'glass filled nylon with a 'natural' colour coding to aid with blind mating, a double lock plate for complete loading of ...
This connector is designed for wire-to-board 6.5mm pitch ...
Description:
This connector is designed for wire-to-board 6.5mm pitch connector corresponding to large current. Secondary retainer, which prevents from insufficient insertion of contact and coming off contact, may use and large current circuit can be connected certainly and safely. corresponding to large currentmisinsertion preventionhousing lance for contact retentionsecondary retainer.
TE Connectivity brings you a brilliant range of ...
Description:
TE Connectivity brings you a brilliant range of automotive PCB connector housings. Their 'MULTILOCK 040' series have a compact design with a high density 2.5mm, contact centre. Not to mention, they’re also highly durable and easy to handle. The housing features pin protection from rocking action that occurs when mating ...
The EL range of connector housings from JST ...
Description:
The EL range of connector housings from JST have a 4.5mm pitch. The contacts are easily inserted and installed into the connector housings and due to the housings wide surface area, a safe and smooth connection can be maintained when mating, even if mechanical distortion occurs. • 4.5mm pitch• 2 ...