Molex, CP-6.5 Female Connector Housing, 6.5mm Pitch, 2 Way, 2 Row

  • RS Stock No. 123-2547
  • Mfr. Part No. 151049-2204
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

Molex CP-6.5 6.5mm Wire to Board Crimp Receptacle Housings, 151049 Series

CP-6.5 151049 Series 6.5mm pitch wire to board crimp receptacle housings for use in consumer and industrial applications. The housings of these CP-6.5 crimp receptacle connectors are colour coded enabling foolproof indentification of mating counterparts and have polarization keys on the housing rib to facilitate accurate mating. These CP-6.5 PCB crimp receptacle housings also feature a positive lock mechanism which emits an audible click when the connector is fully mated.
Typical applications for these CP-6.5 6.5mm PCB crmp receptacle housings include consumer appliances ie washing machines water heaters and air-conditioners and industrial appliances ie industrial controls, HVAC, copiers, vending machines and security sytems.
These CP-6.5 crimp receptacle housings use CP-6.5 series 50597 and 50598 crimp receptacle terminals and a 51143 series Terminal Postion Assurance retainer (stock number 905-9907) can be fitted to the 2 way version for added contact security.
These CP-6.5 crimp receptacle housings mate with CP-6.5 151048 series PCB headers

Molex CP-6.5 6.5mm Wire-to-Board Connectors

Specifications
Attribute Value
Number of Contacts 2
Number of Rows 2
Pitch 6.5mm
Gender Female
Mounting Type Cable Mount
Series CP-6.5
For Use With Crimp Terminal Retainer 51143-0105, Female Crimp Terminal 16-22 AWG Wire 50597-8000, Female Crimp Terminal 20-26 AWG Wire 50598-8000, 151048-1204 CP-6.5 Header, 151048-2204 CP-6.5 Header
Body Orientation Straight
Length 6.34mm
Width 11.5mm
Housing Material PBT
1000 In stock - FREE next working day delivery available
Price Each (In a Bag of 1000)
£ 0.064
(exc. VAT)
£ 0.077
(inc. VAT)
Units
Per unit
Per Bag*
1000 +
£0.064
£64.00
*price indicative
Related Products
Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, ...
Description:
Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 6 Circuits, Black, Glow-Wire Capable.
Leveraging full keying and colour-pairing features, foolproof CP-6.5 ...
Description:
Leveraging full keying and colour-pairing features, foolproof CP-6.5 W-to-B and W-to-W connectors and harnesses enhance user-safety while speeding up consumer and industrial interconnect assembly applications. Glow wire capable Raised housing block on the adjacent sides Prevents snagging of wires under the latch during harness manufacturing and storage Positive lock Delivers ...
A range of Power Double Lock (PDL) free ...
Description:
A range of Power Double Lock (PDL) free hanging plug and socket housings available with a 3.96mm or 6.5mm centreline for wire to wire and wire to board applications. These Power Double Lock (PDL) connectors have a compact design, are fully polarized with latching for secure mating and are used ...