TE Connectivity, MATE-N-LOK Male Connector, 6.35 mm Pitch, 5 Way, 1 Row Straight
- RS Stock No.:
- 799-143
- Mfr. Part No.:
- 926299-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 200 units)*
£197.35
(exc. VAT)
£236.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £197.35 | £0.987 |
*price indicative
- RS Stock No.:
- 799-143
- Mfr. Part No.:
- 926299-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Pitch | 6.35mm | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| For Use With | Socket Contacts | |
| Orientation | Straight | |
| Series | MATE-N-LOK | |
| Housing Material | Nylon | |
| Length | 27.2mm | |
| Standards/Approvals | VDE | |
| Width | 7.62mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 6.35mm | ||
Connector Gender Male | ||
Mount Type Cable | ||
For Use With Socket Contacts | ||
Orientation Straight | ||
Series MATE-N-LOK | ||
Housing Material Nylon | ||
Length 27.2mm | ||
Standards/Approvals VDE | ||
Width 7.62mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity versatile connector housing is designed for crimp termination. This component facilitates wire-to-wire connections, ensuring reliable performance across various applications, including power and signal transmission.
Accommodates five positions for flexible connectivity
Rated for 600 VAC, making it suitable for various electrical applications
Constructed from robust nylon for durability
Designed for crimp termination to enhance connection reliability
Features a centreline of 6.35 mm to support standard configurations
Related links
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 2 Row Straight
- TE Connectivity 6.35 mm Pitch 3 Row Straight
- TE Connectivity 6.35 mm Pitch 3 Row Straight
