TE Connectivity, MATE-N-LOK Female Connector, 9.91 mm Pitch, 3 Way, 1 Row Straight
- RS Stock No.:
- 787-676
- Mfr. Part No.:
- 794413-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£430.18
(exc. VAT)
£516.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £430.18 | £2.151 |
*price indicative
- RS Stock No.:
- 787-676
- Mfr. Part No.:
- 794413-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 9.91mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | Plug Housing | |
| Orientation | Straight | |
| Standards/Approvals | UL E28476 | |
| Width | 10.92mm | |
| Series | MATE-N-LOK | |
| Housing Material | Nylon | |
| Length | 30.99mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 9.91mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With Plug Housing | ||
Orientation Straight | ||
Standards/Approvals UL E28476 | ||
Width 10.92mm | ||
Series MATE-N-LOK | ||
Housing Material Nylon | ||
Length 30.99mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity connectors are designed as robust solutions for wire-to-board applications, facilitating secure electrical connections in various electronic devices.
Compact design ensures efficient use of space in tight application areas
Power circuit connectivity supports voltage ratings up to 300 VAC
Durable materials provide enhanced reliability and longevity in diverse environments
Intuitive lock mechanisms prevent mismating, enhancing assembly efficiency
Related links
- TE Connectivity 7.24 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 3 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 4.14 mm Pitch 2 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 4.14 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
