TE Connectivity, MATE-N-LOK 2 Male Connector, 4.14 mm Pitch, 3 Way, 1 Row Straight
- RS Stock No.:
- 787-673
- Mfr. Part No.:
- 794239-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 787-673
- Mfr. Part No.:
- 794239-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 4.14mm | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| For Use With | Socket Contacts | |
| Orientation | Straight | |
| Length | 35.26mm | |
| Standards/Approvals | UL E28476 | |
| Housing Material | Nylon | |
| Series | MATE-N-LOK 2 | |
| Width | 24.51mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 4.14mm | ||
Connector Gender Male | ||
Mount Type Cable | ||
For Use With Socket Contacts | ||
Orientation Straight | ||
Length 35.26mm | ||
Standards/Approvals UL E28476 | ||
Housing Material Nylon | ||
Series MATE-N-LOK 2 | ||
Width 24.51mm | ||
- COO (Country of Origin):
- US
The TE Connectivity connector serves as a reliable solution for wire-to-board and wire-to-wire connections, specifically is designed for signal circuits with a Compact structure allowing for efficient use of space in various applications.
Accommodates wire sizes from 26 to 20 AWG for versatile compatibility
Designed with a double lock structure to ensure secure mating and reliable performance
Features a PC board-mount post header that supports standard and high-profile configurations
Constructed from Durable pre-tinned phosphor bronze for enhanced conductivity
Related links
- TE Connectivity 4.14 mm Pitch 2 Row Straight
- TE Connectivity 4.14 mm Pitch 2 Row Straight
- TE Connectivity 4.14 mm Pitch 2 Row Straight
- TE Connectivity 4.14 mm Pitch 3 Row Straight
- TE Connectivity 4.14 mm Pitch 2 Row Straight
- TE Connectivity 4.14 mm Pitch 2 Row Straight
- TE Connectivity 4.14 mm Pitch 2 Row Straight
- TE Connectivity 4.14 mm Pitch 1 Row Straight
