TE Connectivity, MATE-N-LOK 2 Male Housing, 4.14 mm Pitch, 15 Way, 3 Row Straight

Subtotal (1 bag of 100 units)*

£400.66

(exc. VAT)

£480.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£400.66£4.007

*price indicative

RS Stock No.:
787-672
Mfr. Part No.:
794204-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Housing

Number of Contacts

15

Number of Rows

3

Pitch

4.14mm

Connector Gender

Male

Mount Type

Cable

For Use With

Socket Contacts

Orientation

Straight

Housing Material

Nylon

Width

23.75mm

Series

MATE-N-LOK 2

Standards/Approvals

UL E28476

Length

27.1mm

COO (Country of Origin):
US
The TE Connectivity connector is designed for reliable wire-to-board and wire-to-wire connections, facilitating Compact and efficient grouping of multiple lead connections in various sophisticated electronic applications.

Designed with double lock plates for secure mating of contacts

Accommodates wire insulation diameters of 0.93 to 1.80 mm

Suitable for 26 to 20 AWG wire sizes, ensuring versatility in applications

Operational temperature range from -30° to +105°C suited for diverse environments

Offers both standard-profile and high-profile post headers for flexibility in mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy