TE Connectivity, MATE-N-LOK Male Connector Assembly, 5.08 mm Pitch, 4 Way, 1 Row Straight

Subtotal (1 bag of 150 units)*

£259.38

(exc. VAT)

£311.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£259.38£1.729

*price indicative

RS Stock No.:
785-863
Mfr. Part No.:
794036-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Number of Contacts

4

Number of Rows

1

Pitch

5.08mm

Connector Gender

Male

Mount Type

Cable

For Use With

PC Board Headers

Orientation

Straight

Length

20.93mm

Standards/Approvals

UL E28476

Width

16.33mm

Housing Material

Nylon

Series

MATE-N-LOK

COO (Country of Origin):
CN
The TE Connectivity connector is a trusted solution for wire-to-board applications, offering flexibility and durability through its robust design, ensuring reliable connections for diverse electronic setups.

Compact connector design with a 5.0 mm contact centreline

Suitable for wire sizes ranging from 24 to 16 AWG, accommodating various application needs

Features locking levers that enhance connection security and prevent wire tangling

Rated for a maximum voltage of 300 VAC and current of 10 A, ensuring optimal power delivery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy