TE Connectivity, MATE-N-LOK Male Housing, 4.14 mm Pitch, 22 Way, 2 Row Straight

Subtotal (1 pack of 200 units)*

£362.70

(exc. VAT)

£435.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£362.70£1.814

*price indicative

RS Stock No.:
785-703
Mfr. Part No.:
770586-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

22

Product Type

Housing

Number of Rows

2

Pitch

4.14mm

Connector Gender

Male

Mount Type

Cable

For Use With

Socket Contacts

Orientation

Straight

Length

47.24mm

Series

MATE-N-LOK

Width

15.19mm

Housing Material

Nylon

Standards/Approvals

UL E28476

COO (Country of Origin):
US
The TE Connectivity connector is designed for effective signal transmission with a double-lock mechanism, ensuring secure wire-to-board and wire-to-wire connections in various electronic applications.

Supports 26 to 20 AWG wire with insulation diameters up to 1.8 mm

Voltage rating of 50 VAC/DC ensures reliable operation

The locking structure enhances connector reliability during use

High-profile and standard-profile options available for flexible mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy