TE Connectivity, MATE-N-LOK Female Housing, 4.14 mm Pitch, 4 Way, 2 Row Straight
- RS Stock No.:
- 680-928
- Mfr. Part No.:
- 794242-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£155.70
(exc. VAT)
£186.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £155.70 | £1.038 |
*price indicative
- RS Stock No.:
- 680-928
- Mfr. Part No.:
- 794242-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Pitch | 4.14mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | Connector | |
| Orientation | Straight | |
| Housing Material | Nylon | |
| Standards/Approvals | VDE | |
| Series | MATE-N-LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Pitch 4.14mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With Connector | ||
Orientation Straight | ||
Housing Material Nylon | ||
Standards/Approvals VDE | ||
Series MATE-N-LOK | ||
- COO (Country of Origin):
- US
The TE Connectivity 4 Position Cap Housing from Mini-Universal MATE-N-LOK 2 designed for wire-to-wire connections using crimp terminals, providing reliable performance up to 600 VAC. Made from UL 94V-2 flame-retardant material, it features a 4.14 mm centerline with a 2-row configuration, Ideal for secure wire and cable connections.
Crimp style ensures secure wire termination
Flame-retardant UL 94V-2 material for enhanced safety
Suitable for wire-to-wire applications in industrial and commercial systems
Related links
- TE Connectivity 4.14 mm Pitch 2 Row Straight
- TE Connectivity 4.14 mm Pitch 2 Row Straight
- TE Connectivity 4.14 mm Pitch 2 Row Straight
- TE Connectivity 4.14 mm Pitch 2 Row Straight
- TE Connectivity 4.14 mm Pitch 2 Row Straight
- TE Connectivity 4.14 mm Pitch 3 Row Straight
- TE Connectivity 4.14 mm Pitch 1 Row Straight
- TE Connectivity 4.14 mm Pitch 2 Row Straight
