TE Connectivity, MATE-N-LOK Male Housing, 4.14 mm Pitch, 22 Way, 2 Row Straight
- RS Stock No.:
- 680-927
- Mfr. Part No.:
- 794212-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£243.94
(exc. VAT)
£292.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £243.94 | £2.439 |
*price indicative
- RS Stock No.:
- 680-927
- Mfr. Part No.:
- 794212-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 22 | |
| Product Type | Housing | |
| Number of Rows | 2 | |
| Pitch | 4.14mm | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| For Use With | Connector | |
| Orientation | Straight | |
| Series | MATE-N-LOK | |
| Housing Material | Nylon | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 22 | ||
Product Type Housing | ||
Number of Rows 2 | ||
Pitch 4.14mm | ||
Connector Gender Male | ||
Mount Type Cable | ||
For Use With Connector | ||
Orientation Straight | ||
Series MATE-N-LOK | ||
Housing Material Nylon | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The TE Connectivity 22 position Mini-Universal MATE-N-LOK 2 plug housing designed for reliable wire-to-board and wire-to-wire connections. It provides secure electrical performance in applications up to 600 VAC.
2 row layout with 4.14 mm centerline spacing
UL 94V-0 flame resistant material for safety
Durable construction for long-lasting use
Related links
- TE Connectivity 4.14 mm Pitch 2 Row Straight
- TE Connectivity 4.14 mm Pitch 2 Row Straight
- TE Connectivity 4.14 mm Pitch 2 Row Straight
- TE Connectivity 4.14 mm Pitch 2 Row Straight
- TE Connectivity 4.14 mm Pitch 2 Row Straight
- TE Connectivity 4.14 mm Pitch 3 Row Straight
- TE Connectivity 4.14 mm Pitch 2 Row Straight
- TE Connectivity 4.14 mm Pitch 2 Row Straight
