TE Connectivity, MATE-N-LOK Male Housing, 6.35 mm Pitch, 3 Way, 1 Row Straight

Subtotal (1 pack of 350 units)*

£248.27

(exc. VAT)

£297.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£248.27£0.709

*price indicative

RS Stock No.:
680-399
Mfr. Part No.:
794901-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Product Type

Housing

Number of Rows

1

Pitch

6.35mm

Connector Gender

Male

Mount Type

Cable

For Use With

Connector

Orientation

Straight

Housing Material

Nylon

Standards/Approvals

VDE

Width

14.73mm

Series

MATE-N-LOK

Length

20.32mm

COO (Country of Origin):
CN
The TE Connectivity 3 Position Plug Housing from Universal MATE-N-LOK designed for wire-to-board and wire-to-wire connections using crimp terminals. It features a 6.35 mm centerline with a 1-row configuration and is MADE from UL 94V-2 flame-retardant material, providing reliable performance up to 600 VAC.

Supports 3-position connections for versatile wiring

Crimp style ensures secure wire termination

Flame-retardant UL 94V-2 material for safety

Suitable for wire-to-board and wire-to-wire applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy