TE Connectivity, MATE-N-LOK Male Housing, 6.35 mm Pitch, 6 Way, 2 Row Straight
- RS Stock No.:
- 680-398
- Mfr. Part No.:
- 794816-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-398
- Mfr. Part No.:
- 794816-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Product Type | Housing | |
| Number of Rows | 2 | |
| Pitch | 6.35mm | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| For Use With | Connector | |
| Orientation | Straight | |
| Series | MATE-N-LOK | |
| Housing Material | Nylon | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Product Type Housing | ||
Number of Rows 2 | ||
Pitch 6.35mm | ||
Connector Gender Male | ||
Mount Type Cable | ||
For Use With Connector | ||
Orientation Straight | ||
Series MATE-N-LOK | ||
Housing Material Nylon | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- CN
The TE Connectivity 6 Position Plug Housing from Universal MATE-N-LOK designed for wire-to-board and wire-to-wire connections using crimp terminals. It features a 6.35 mm centerline with a 2-row configuration and UL 94V-2 flame-retardant material, providing reliable performance up to 600 VAC in industrial and commercial applications.
Supports 6-position wiring for versatile connections
Crimp style for secure wire termination
Suitable for wire-to-board and wire-to-wire applications
Flame-retardant material for enhanced safety
Related links
- TE Connectivity 6.35 mm Pitch 2 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 3 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 2 Row Straight
- TE Connectivity 6.35 mm Pitch 3 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
