TE Connectivity, MATE-N-LOK Male Housing, 5.08 mm Pitch, 4 Way, 1 Row Straight
- RS Stock No.:
- 680-176
- Mfr. Part No.:
- 794036-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£184.26
(exc. VAT)
£221.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £184.26 | £1.228 |
*price indicative
- RS Stock No.:
- 680-176
- Mfr. Part No.:
- 794036-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Product Type | Housing | |
| Number of Rows | 1 | |
| Pitch | 5.08mm | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| For Use With | Connector | |
| Orientation | Straight | |
| Series | MATE-N-LOK | |
| Standards/Approvals | UL | |
| Length | 20.93mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Product Type Housing | ||
Number of Rows 1 | ||
Pitch 5.08mm | ||
Connector Gender Male | ||
Mount Type Cable | ||
For Use With Connector | ||
Orientation Straight | ||
Series MATE-N-LOK | ||
Standards/Approvals UL | ||
Length 20.93mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- CN
The TE Connectivity 4 Position Plug Connector Assembly from Commercial MATE-N-LOK designed for wire-to-wire connections using insulation displacement (IDC) technology. It features tin-plated contacts and is MADE from UL 94V-0 flame-retardant material, ensuring reliable electrical performance and durability.
Supports 4-position wiring for versatile connections
Insulation displacement (IDC) design for quick and secure terminations
Tin-plated contacts for reliable conductivity
Flame-retardant UL 94V-0 material for safety
Related links
- TE Connectivity 5.08 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 5.08 mm Pitch 1 Row Straight
- TE Connectivity 4.14 mm Pitch 2 Row Straight
- TE Connectivity 4.14 mm Pitch 2 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 2 Row Straight
- TE Connectivity 5.2 mm Pitch 5 Row Straight
