TE Connectivity, MATE-N-LOK Female Housing, 6.35 mm Pitch, 4 Way, 1 Row Straight
- RS Stock No.:
- 679-705
- Mfr. Part No.:
- 926305-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 350 units)*
£177.42
(exc. VAT)
£212.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £177.42 | £0.507 |
*price indicative
- RS Stock No.:
- 679-705
- Mfr. Part No.:
- 926305-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 6.35mm | |
| Connector Gender | Female | |
| Mount Type | Panel Mount | |
| For Use With | Connector | |
| Orientation | Straight | |
| Housing Material | PA | |
| Series | MATE-N-LOK | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 6.35mm | ||
Connector Gender Female | ||
Mount Type Panel Mount | ||
For Use With Connector | ||
Orientation Straight | ||
Housing Material PA | ||
Series MATE-N-LOK | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- CN
The TE Connectivity 4-position cap-style connector housing designed for electrical applications involving wire-to-panel or wire-to-wire configurations. It supports crimp termination and features a single-row layout with a centerline spacing of 6.35 mm. Built to handle up to 600 VAC, the housing is constructed from flame-retardant material compliant with UL 94V-2 standards.
Suitable for wire-to-panel and wire-to-wire setups
Crimp-style contact compatibility
1-row configuration with 4 contact positions
Related links
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 3 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 3 Row Straight
- TE Connectivity 6.35 mm Pitch 3 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
