TE Connectivity, MATE-N-LOK Male Housing, 6.35 mm Pitch, 2 Way, 1 Row Straight

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
679-115
Mfr. Part No.:
770032-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Product Type

Housing

Number of Rows

1

Pitch

6.35mm

Connector Gender

Male

Mount Type

Cable

For Use With

Connector

Orientation

Straight

Width

7.62mm

Length

13.97mm

Series

MATE-N-LOK

Standards/Approvals

VDE

Housing Material

Nylon

COO (Country of Origin):
CN
The TE Connectivity Plug Housing with 2 positions is a robust wire-to-wire connector designed for high-voltage signal and power applications. Its spacious 6.35 mm [.25 in] centerline and single-row layout make it Ideal for secure and reliable terminations in industrial environments. The housing is molded from UL 94V-0 rated material, ensuring flame resistance and compliance with safety standards.

Rated for 600 VAC operation in wire and cable systems

Built with 2-position single-row layout for straightforward connections

Designed for crimp termination with flame-retardant UL 94V-0 housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy