TE Connectivity, GRACE INERTIA Male Housing, 2.5 mm Pitch, 6 Way, 1 Row Straight
- RS Stock No.:
- 679-062
- Mfr. Part No.:
- 6-1971793-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 3000 units)*
£190.32
(exc. VAT)
£228.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £190.32 | £0.063 |
*price indicative
- RS Stock No.:
- 679-062
- Mfr. Part No.:
- 6-1971793-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| For Use With | Connector | |
| Orientation | Straight | |
| Housing Material | PA | |
| Length | 15.7mm | |
| Standards/Approvals | UL | |
| Series | GRACE INERTIA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Connector Gender Male | ||
Mount Type Cable | ||
For Use With Connector | ||
Orientation Straight | ||
Housing Material PA | ||
Length 15.7mm | ||
Standards/Approvals UL | ||
Series GRACE INERTIA | ||
- COO (Country of Origin):
- CN
The TE Connectivity Plug Housing features a 6-position layout in a single row, optimized for wire-to-wire connections in Compact electrical systems. With a centerline spacing of 2.5 mm [.098 in], it supports efficient routing of power and signal through crimped wire terminations. Its UL 94V-0 rated thermoplastic housing ensures flame resistance, making it suitable for use in safety-critical environments such as industrial controls and consumer electronics.
Rated for 50 VAC operation in power and signal circuits
Designed for crimp termination with wire and cable assemblies
Meets UL 94V-0 flammability standards for enhanced safety
Related links
- TE Connectivity 2.5 mm Pitch 1 Row Straight
- TE Connectivity 2.5 mm Pitch 1 Row Straight
- TE Connectivity 2.5 mm Pitch 1 Row Straight
- TE Connectivity 2.5 mm Pitch 1 Row Straight
- TE Connectivity 2.5 mm Pitch 1 Row Straight
- TE Connectivity 2.5 mm Pitch 1 Row Straight
- TE Connectivity 2.5 mm Pitch 1 Row Straight, Straight
- TE Connectivity 3.3 mm Pitch 2 Row Straight
