TE Connectivity, MATE-N-LOK Female Housing, 6.35 mm Pitch, 4 Way, 1 Row Straight
- RS Stock No.:
- 678-890
- Mfr. Part No.:
- 770049-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 2800 units)*
£1,081.90
(exc. VAT)
£1,298.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,081.90 | £0.386 |
*price indicative
- RS Stock No.:
- 678-890
- Mfr. Part No.:
- 770049-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Product Type | Housing | |
| Number of Rows | 1 | |
| Pitch | 6.35mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | Connector | |
| Orientation | Straight | |
| Housing Material | Nylon | |
| Length | 26.7mm | |
| Standards/Approvals | VDE | |
| Width | 13.2mm | |
| Series | MATE-N-LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Product Type Housing | ||
Number of Rows 1 | ||
Pitch 6.35mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With Connector | ||
Orientation Straight | ||
Housing Material Nylon | ||
Length 26.7mm | ||
Standards/Approvals VDE | ||
Width 13.2mm | ||
Series MATE-N-LOK | ||
- COO (Country of Origin):
- US
The TE Connectivity Cap Housing with 4 positions is a flame-retardant connector component designed for wire-to-panel and wire-to-wire applications. Its single-row layout and 6.35 mm [.25 in] centerline offer secure and Compact connectivity for high-voltage systems. Molded from UL 94V-0 rated thermoplastic, it ensures safety and durability in industrial environments.
Rated for 600 VAC operation in wire-to-panel and wire-to-wire setups
Built with 4-position single-row layout for streamlined electrical connections
Designed for crimp termination with UL 94V-0 flame-retardant housing
Related links
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 3 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 3 Row Straight
- TE Connectivity 6.35 mm Pitch 3 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 4.14 mm Pitch 2 Row Straight
