TE Connectivity, MATE-N-LOK Male Housing, 4.14 mm Pitch, 20 Way, 2 Row Straight

Subtotal (1 pack of 100 units)*

£297.57

(exc. VAT)

£357.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£297.57£2.976

*price indicative

RS Stock No.:
678-438
Mfr. Part No.:
794210-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Housing

Number of Contacts

20

Number of Rows

2

Pitch

4.14mm

Connector Gender

Male

Mount Type

Cable

For Use With

Connector

Orientation

Straight

Series

MATE-N-LOK

Housing Material

Nylon

Standards/Approvals

UL

COO (Country of Origin):
US
The TE Connectivity 20 position Mini-Universal MATE-N-LOK 2 plug housing designed for reliable wire-to-board and wire-to-wire connections. It ensures secure electrical performance in applications up to 600 VAC.

2 row layout with 4.14 mm centerline spacing

UL 94V-0 flame resistant material for safety

Durable construction for long-lasting use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy