TE Connectivity, MATE-N-LOK Female Housing, 7.24 mm Pitch, 3 Way, 1 Row Straight
- RS Stock No.:
- 678-437
- Mfr. Part No.:
- 794099-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 650 units)*
£192.30
(exc. VAT)
£230.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £192.30 | £0.296 |
*price indicative
- RS Stock No.:
- 678-437
- Mfr. Part No.:
- 794099-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | Housing | |
| Number of Rows | 1 | |
| Pitch | 7.24mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | Connector | |
| Orientation | Straight | |
| Length | 29.33mm | |
| Standards/Approvals | VDE | |
| Series | MATE-N-LOK | |
| Width | 9.39mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Product Type Housing | ||
Number of Rows 1 | ||
Pitch 7.24mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With Connector | ||
Orientation Straight | ||
Length 29.33mm | ||
Standards/Approvals VDE | ||
Series MATE-N-LOK | ||
Width 9.39mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle Housing is a versatile, high-quality connector designed for wire-to-wire applications. Featuring a 7.24 mm centreline pitch, this receptacle allows for secure, reliable connections in a variety of industries, particularly in signal circuits. The connector is Ideal for use in cable mount applications, offering excellent flexibility and durability. With a wide operating temperature range of -55 to 105°C, it is suitable for a variety of harsh environments and ensures long-term performance.
3 positions
Nylon housing
UL 94V 2 flammability rating
Related links
- TE Connectivity 6.35 mm Pitch 3 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 4.14 mm Pitch 2 Row Straight
- TE Connectivity 5.08 mm Pitch 1 Row Straight
- TE Connectivity 9.91 mm Pitch 1 Row Straight
- TE Connectivity 5.08 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
