TE Connectivity, MATE-N-LOK Female Housing, 6.35 mm Pitch, 15 Way, 3 Row Straight
- RS Stock No.:
- 678-414
- Mfr. Part No.:
- 926647-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£178.20
(exc. VAT)
£213.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £178.20 | £1.782 |
*price indicative
- RS Stock No.:
- 678-414
- Mfr. Part No.:
- 926647-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Number of Contacts | 15 | |
| Number of Rows | 3 | |
| Pitch | 6.35mm | |
| Connector Gender | Female | |
| Mount Type | Panel Mount | |
| For Use With | Connector | |
| Orientation | Straight | |
| Standards/Approvals | VDE | |
| Housing Material | PA | |
| Series | MATE-N-LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Number of Contacts 15 | ||
Number of Rows 3 | ||
Pitch 6.35mm | ||
Connector Gender Female | ||
Mount Type Panel Mount | ||
For Use With Connector | ||
Orientation Straight | ||
Standards/Approvals VDE | ||
Housing Material PA | ||
Series MATE-N-LOK | ||
- COO (Country of Origin):
- CN
The TE Connectivity 15 position Universal MATE-N-LOK receptacle housing designed for reliable wire-to-panel and wire-to-wire connections. It features a 3 row layout with 6.35 mm centerline spacing, UL 94V-2 flame resistant material, and supports up to 600 VAC applications.
Compact design for efficient use of space
Durable construction for consistent performance
Suitable for general electrical and electronic applications
Related links
- TE Connectivity 6.35 mm Pitch 3 Row Straight
- TE Connectivity 6.35 mm Pitch 3 Row Straight
- TE Connectivity 6.35 mm Pitch 3 Row Straight
- TE Connectivity 6.35 mm Pitch 3 Row Straight
- TE Connectivity 6.35 mm Pitch 5 Row Straight
- TE Connectivity 6.35 mm Pitch 3 Row Straight
- TE Connectivity 4.14 mm Pitch 3 Row Straight
- TE Connectivity 4.2 mm Pitch 3 Row Straight
