TE Connectivity, MATE-N-LOK Male Housing, 5.2 mm Pitch, 18 Way, 5 Row Straight
- RS Stock No.:
- 678-410
- Mfr. Part No.:
- 925451-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 250 units)*
£410.90
(exc. VAT)
£493.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £410.90 | £1.644 |
*price indicative
- RS Stock No.:
- 678-410
- Mfr. Part No.:
- 925451-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 18 | |
| Product Type | Housing | |
| Number of Rows | 5 | |
| Pitch | 5.2mm | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| For Use With | Connector | |
| Orientation | Straight | |
| Series | MATE-N-LOK | |
| Housing Material | Polyamide | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 18 | ||
Product Type Housing | ||
Number of Rows 5 | ||
Pitch 5.2mm | ||
Connector Gender Male | ||
Mount Type Cable | ||
For Use With Connector | ||
Orientation Straight | ||
Series MATE-N-LOK | ||
Housing Material Polyamide | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The TE Connectivity 18 position Commercial MATE-N-LOK plug housing designed for reliable wire-to-wire connections. It features a 5 row layout with 5.2 mm and 6 mm centerline spacing, UL 94V-0 flame resistant material, and supports applications up to 250 VAC for secure and consistent electrical performance.
Durable construction for long-lasting use
Compact design for space-efficient installations
Suitable for general electrical and electronic applications
Related links
- TE Connectivity 4.14 mm Pitch 2 Row Straight
- TE Connectivity 4.14 mm Pitch 2 Row Straight
- TE Connectivity 4.14 mm Pitch 2 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 2 Row Straight
- TE Connectivity 5.08 mm Pitch 1 Row Straight
- TE Connectivity 4.14 mm Pitch 2 Row Straight
- TE Connectivity 6.35 mm Pitch 3 Row Straight
