TE Connectivity, MATE-N-LOK Male Housing, 4.14 mm Pitch, 10 Way, 2 Row Straight

Subtotal (1 pack of 150 units)*

£228.37

(exc. VAT)

£274.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£228.37£1.522

*price indicative

RS Stock No.:
678-195
Mfr. Part No.:
794196-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Housing

Number of Contacts

10

Number of Rows

2

Pitch

4.14mm

Connector Gender

Male

Mount Type

Cable

For Use With

Connector

Orientation

Straight

Standards/Approvals

UL

Housing Material

Nylon

Series

MATE-N-LOK

COO (Country of Origin):
US
The TE Connectivity 10 Position Plug Housing from Mini-Universal MATE-N-LOK 2 designed for wire-to-board and wire-to-wire connections using crimp terminals. It features a 4.14 mm centerline with a 2-row configuration and is MADE from UL 94V-0 flame-retardant material, providing reliable performance up to 600 VAC.

Supports 10-position wiring for versatile connections

Crimp style ensures secure wire termination

2-row configuration for Compact and organized layout

Flame-retardant UL 94V-0 material for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy