TE Connectivity, GRACE INERTIA Male Housing, 2.5 mm Pitch, 7 Way, 1 Row Straight
- RS Stock No.:
- 677-820
- Mfr. Part No.:
- 7-1971793-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 2100 units)*
£205.88
(exc. VAT)
£247.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £205.88 | £0.098 |
*price indicative
- RS Stock No.:
- 677-820
- Mfr. Part No.:
- 7-1971793-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 7 | |
| Product Type | Housing | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| For Use With | Connector | |
| Orientation | Straight | |
| Series | GRACE INERTIA | |
| Length | 18.2mm | |
| Standards/Approvals | UL | |
| Width | 5.88mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 7 | ||
Product Type Housing | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Connector Gender Male | ||
Mount Type Cable | ||
For Use With Connector | ||
Orientation Straight | ||
Series GRACE INERTIA | ||
Length 18.2mm | ||
Standards/Approvals UL | ||
Width 5.88mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- CN
The TE Connectivity Plug Housing with 7 positions is a Compact wire-to-board connector designed for signal transmission in low-voltage systems. It features a single-row layout with a 2.5 mm [.098 in] centerline, making it Ideal for space-constrained applications. The housing is molded from UL 94V-0 rated thermoplastic, offering high flame resistance for enhanced safety.
Supports 50 VAC signal transmission in wire-to-board configurations
Built with 7-position single-row layout for streamlined PCB integration
Complies with UL 94V-0 flammability standards for safety-critical environments
Related links
- TE Connectivity 2.5 mm Pitch 1 Row Straight
- TE Connectivity 2.5 mm Pitch 1 Row Straight, Straight
- TE Connectivity 2.5 mm Pitch 1 Row Straight
- TE Connectivity 2.5 mm Pitch 1 Row Straight
- TE Connectivity 2.5 mm Pitch 1 Row Straight
- TE Connectivity 2.5 mm Pitch 1 Row Straight
- TE Connectivity 2.5 mm Pitch 1 Row
- TE Connectivity 2.5 mm Pitch 1 Row Straight
