TE Connectivity, MATE-N-LOK Male Housing, 6.35 mm Pitch, 12 Way, 3 Row Straight

Subtotal (1 pack of 300 units)*

£160.05

(exc. VAT)

£192.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£160.05£0.534

*price indicative

RS Stock No.:
677-514
Mfr. Part No.:
770041-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Product Type

Housing

Number of Rows

3

Pitch

6.35mm

Connector Gender

Male

Mount Type

Cable

For Use With

Connector

Orientation

Straight

Width

20.3mm

Standards/Approvals

VDE

Length

26.7mm

Housing Material

Nylon

Series

MATE-N-LOK

COO (Country of Origin):
US
The TE Connectivity Plug Housing with 12 positions is a high-density wire-to-wire connector designed for robust power and signal transmission. Its 3-row layout and 6.35 mm [.25 in] centerline offer Compact yet powerful connectivity for demanding electrical systems. The housing is molded from UL 94V-0 rated thermoplastic, ensuring flame resistance and compliance with stringent safety standards.

Rated for 600 VAC operation in wire and cable assemblies

Built with 12-position triple-row layout for space-efficient high-capacity connections

Designed for crimp termination with flame-retardant UL 94V-0 housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy