TE Connectivity, GRACE INERTIA Male Housing, 2.5 mm Pitch, 6 Way, 1 Row Straight
- RS Stock No.:
- 677-375
- Mfr. Part No.:
- 6-1971793-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 3000 units)*
£259.53
(exc. VAT)
£311.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £259.53 | £0.087 |
*price indicative
- RS Stock No.:
- 677-375
- Mfr. Part No.:
- 6-1971793-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| For Use With | Connector | |
| Orientation | Straight | |
| Housing Material | PA | |
| Series | GRACE INERTIA | |
| Length | 15.7mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Connector Gender Male | ||
Mount Type Cable | ||
For Use With Connector | ||
Orientation Straight | ||
Housing Material PA | ||
Series GRACE INERTIA | ||
Length 15.7mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity Plug Housing is built for efficient wire-to-wire connectivity in Compact electrical setups. With a 2.5 mm [.098 in] centerline and single-row configuration, it supports streamlined routing of power and signal. Its UL 94V-0 rated thermoplastic housing ensures flame resistance, making it Ideal for use in safety-critical environments such as industrial controls and consumer electronics.
Supports 50 VAC operation for low-voltage power and signal transmission
Designed for crimp termination with wire and cable assemblies
Offers 6-position single-row layout for Compact installations
Related links
- TE Connectivity 2.5 mm Pitch 1 Row Straight
- TE Connectivity 2.5 mm Pitch 1 Row Straight
- TE Connectivity 2.5 mm Pitch 1 Row Straight
- TE Connectivity 2.5 mm Pitch 1 Row Straight
- TE Connectivity 2.5 mm Pitch 1 Row Straight, Straight
- TE Connectivity 2.5 mm Pitch 1 Row Straight
- TE Connectivity 2.5 mm Pitch 1 Row Straight
- TE Connectivity 3.3 mm Pitch 2 Row Straight
