Molex, 160077 Male Connector Housing, 10 Way, 2 Row
- RS Stock No.:
- 536-811
- Mfr. Part No.:
- 1600775009
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£14.57
(exc. VAT)
£17.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £14.57 | £2.914 |
| 5 + | £13.41 | £2.682 |
*price indicative
- RS Stock No.:
- 536-811
- Mfr. Part No.:
- 1600775009
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Gender | Male | |
| Series | 160077 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Gender Male | ||
Series 160077 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex Connector Housing is designed to meet the stringent demands of modern electronic applications. The robust construction ensures reliable connectivity, while its compliance with various industry standards guarantees exceptional performance across multiple environments. Ideal for both commercial and industrial settings, this product seamlessly integrates into your systems, providing a dependable solution to enhance your connectivity needs. With an active status, it reflects unmatched quality and innovation, making it a choice for professionals seeking reliability and technological advancement in their projects.
GADSL/IMDS compliant for enhanced environmental accountability
Low Halogen status reduces environmental impact during disposal
EU RoHS compliance ensures minimal hazardous substances
Multiple industry compliance documents available for assurance
Designed for a variety of applications offering versatile compatibility
Meets stringent testing standards for proven reliability
Produced by a trusted manufacturer known for quality and innovation
Low Halogen status reduces environmental impact during disposal
EU RoHS compliance ensures minimal hazardous substances
Multiple industry compliance documents available for assurance
Designed for a variety of applications offering versatile compatibility
Meets stringent testing standards for proven reliability
Produced by a trusted manufacturer known for quality and innovation
