Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 536-496
- Mfr. Part No.:
- 2077780313
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£7.13
(exc. VAT)
£8.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £7.13 | £3.565 |
| 10 - 24 | £6.56 | £3.28 |
| 25 + | £5.92 | £2.96 |
*price indicative
- RS Stock No.:
- 536-496
- Mfr. Part No.:
- 2077780313
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Plug | |
| Series | 207778 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Plug | ||
Series 207778 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Plug Assembly represents a pinnacle of engineering designed to meet the rigorous demands of today's electronic applications. With its 3.60mm pitch and three circuits, it ensures reliable connections in a compact form. Crafted to be glow wire capable, it enhances safety while maintaining compatibility with UL1015 and UL1230 standards. Its robust nylon construction provides durability against harsh environments, making it an ideal choice for both power and signal applications. The unique keying system not only facilitates effortless mating but also secures connections, preventing any accidental disconnections. The product's versatility is further highlighted by its ability to operate efficiently within a temperature range of -40° to +105°C, ensuring performance in various conditions. Enhanced with a grey resin that meets strict flammability standards, this product safeguards your electronics while delivering high performance and reliability.
Glow wire capability enhances safety in electrical connections
Designed for use in applications requiring both power and signal integrity
Constructed from durable nylon for long lasting performance
Complies with stringent UL1015 and UL1230 standards for reliability
Efficient temperature operation range provides adaptability across environments
An innovative keying system prevents mismating and ensures secure connections
Grey colour resin offers a professional aesthetic while maintaining functionality
Designed for use in applications requiring both power and signal integrity
Constructed from durable nylon for long lasting performance
Complies with stringent UL1015 and UL1230 standards for reliability
Efficient temperature operation range provides adaptability across environments
An innovative keying system prevents mismating and ensures secure connections
Grey colour resin offers a professional aesthetic while maintaining functionality
Related links
- Molex 3.6mm Pitch 1 Row
- Molex 3.6mm Pitch 1 Row
- Molex 3.6mm Pitch 1 Row
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
