Molex, 207782 Receptacle Connector Housing, 3.6mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 536-468
- Mfr. Part No.:
- 2077820313
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£7.60
(exc. VAT)
£9.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £7.60 | £3.80 |
| 10 - 24 | £6.99 | £3.495 |
| 25 + | £6.31 | £3.155 |
*price indicative
- RS Stock No.:
- 536-468
- Mfr. Part No.:
- 2077820313
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Receptacle | |
| Series | 207782 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Receptacle | ||
Series 207782 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 Sealed Receptacle Assembly is designed for versatile power and signal connections in compact environments. With its robust three circuit design and glow wire capability, it ensures secure and heat resistant applications in various settings. This assembly is tailored for efficiency, allowing seamless integration with complementary plug assemblies, while its single row configuration adds to its ease of use. The grey nylon construction provides excellent flammability protection, making it suitable for demanding operational conditions. Additionally, this component is compatible with a range of wire gauges, further enhancing its usability across different applications. The Squba series exemplifies quality and reliability, ensuring that both performance and safety are maximised in every use case.
Three circuit design facilitates effective power and signal transmission
Glow wire capability ensures high safety standards during operation
Mates effortlessly with a variety of compatible plug assemblies
Single row format optimises space efficiency within installations
Constructed from durable grey nylon for exceptional flammability resistance
Compatible with multiple wire gauges for versatile application options
Lightweight design enhances ease of handling during installation
Tray packaging simplifies storage and distribution
Glow wire capability ensures high safety standards during operation
Mates effortlessly with a variety of compatible plug assemblies
Single row format optimises space efficiency within installations
Constructed from durable grey nylon for exceptional flammability resistance
Compatible with multiple wire gauges for versatile application options
Lightweight design enhances ease of handling during installation
Tray packaging simplifies storage and distribution
