Molex, 207782 Receptacle Connector Housing, 3.6mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 536-429
- Mfr. Part No.:
- 2077820503
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£7.53
(exc. VAT)
£9.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £7.53 | £3.765 |
| 10 - 24 | £6.93 | £3.465 |
| 25 + | £6.25 | £3.125 |
*price indicative
- RS Stock No.:
- 536-429
- Mfr. Part No.:
- 2077820503
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.6mm | |
| Gender | Receptacle | |
| Series | 207782 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 3.6mm | ||
Gender Receptacle | ||
Series 207782 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- IN
The Molex Squba 3.6 sealed receptacle assembly is engineered to deliver reliable connectivity in demanding applications. With a compact 3.60mm pitch and a robust design, it accommodates three circuits in a single row, ensuring optimal space utilisation. The receptacle is glow wire capable, offering added safety in high temperature environments, while the UL1007/UL1061 compatibility guarantees versatility across various electrical configurations. This component combines outstanding performance with compliance to EU RoHS standards, making it an excellent choice for modern electronic systems. The nylon resin construction not only enhances durability but also meets stringent flammability standards, ensuring longevity and safety during operation.
Designed for efficient wire to wire connections
Available in an attractive brown colour for aesthetic compatibility
Lightweight design optimises installation and reduces strain on connections
Features a lock to mating part for enhanced stability during operation
Temperature rated for a wide operating range suitable for various environments
Supports both standard and specialised applications with its versatile design
Available in an attractive brown colour for aesthetic compatibility
Lightweight design optimises installation and reduces strain on connections
Features a lock to mating part for enhanced stability during operation
Temperature rated for a wide operating range suitable for various environments
Supports both standard and specialised applications with its versatile design
