Molex, 206461 Receptacle Connector Housing, 3mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 536-390
- Mfr. Part No.:
- 2064610403
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 20 units)*
£9.70
(exc. VAT)
£11.64
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £9.70 | £0.485 |
| 5 + | £8.93 | £0.447 |
*price indicative
- RS Stock No.:
- 536-390
- Mfr. Part No.:
- 2064610403
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Gender | Receptacle | |
| Series | 206461 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Gender Receptacle | ||
Series 206461 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The Molex Micro fit+ versa Color receptacle housing sets a new standard in connector design, perfectly crafted to meet the demands of modern applications. Designed with a dual row configuration accommodating four circuits, this housing is engineered for reliability and performance while adhering to stringent safety standards. The robust nylon material ensures longevity and durability, with flammability rated at 94V 0. Featuring a striking blue finish, this housing not only enhances aesthetic appeal but also facilitates easy identification and organization in complex assemblies. With a glow wire capable design, the receptacle is primed for secure, efficient connections in applications requiring enhanced safety.
Dual row design enhances space efficiency in compact setups
Innovative glow wire capable technology improves safety standards
Compatible with various headers for versatile applications
Robust construction ensures resilience against environmental factors
Streamlined mating process provides reliable connection every use
Distinct blue colour aids in easy identification during assembly
Innovative glow wire capable technology improves safety standards
Compatible with various headers for versatile applications
Robust construction ensures resilience against environmental factors
Streamlined mating process provides reliable connection every use
Distinct blue colour aids in easy identification during assembly
