Molex, 207778 Plug Connector Housing, 3.6mm Pitch, 3 Way, 1 Row

Bulk discount available

Subtotal (1 unit)*

£3.56

(exc. VAT)

£4.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.56
10 - 24£3.28
25 +£2.96

*price indicative

RS Stock No.:
536-286
Mfr. Part No.:
2077781403
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

3.6mm

Gender

Plug

Series

207778

Body Orientation

Straight

COO (Country of Origin):
IN
The Molex Squba 3.6 Sealed Plug Assembly is a single row, 3 circuit connector with a 3.60mm pitch, designed for harsh environments. It features glow wire capability, a clipslot for secure retention, Key D polarization, and a yellow housing compatible with UL1007 and UL1061 wires for reliable, sealed performance.

Eu RoHS
REACH SVHC
Low Halogen
Lock to mating part

Related links