Molex, 46562 Female Connector Housing, 2.5 mm, 5.5 mm Pitch, 30 Way, 1 Row Vertical

Subtotal (1 tray of 10 units)*

£191.74

(exc. VAT)

£230.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£191.74£19.174

*price indicative

RS Stock No.:
507-436
Mfr. Part No.:
46562-3008
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

30

Number of Rows

1

Pitch

2.5 mm, 5.5 mm

Gender

Female

Series

46562

Body Orientation

Vertical

COO (Country of Origin):
ID
The TE Connectivity Extreme Ten60Power vertical receptacle is engineered for superior connectivity in demanding environments. Designed to accommodate both power and signal circuits, this versatile solution is ideal for board-to-board applications. With a robust configuration of 24 signal circuits and 6 power circuits, it ensures reliable performance and enhanced thermal management. Its unique top guide receivers facilitate seamless mating, while the durable design withstands up to 200 mating cycles. Crafted from high-temperature thermoplastic, this receptacle is designed to function effectively in extreme temperature ranges, making it a pragmatic choice for a variety of applications in industrial and commercial settings.

Vertical orientation optimizes space utilization in compact designs
Low-halogen construction promotes environmental safety
Robust locking mechanism ensures secure connections during operation
Designed to meet stringent compliance standards, enhancing product reliability
High-temperature thermoplastic improves durability under extreme conditions
Elaborate PCB retention features prevent disconnection in high-vibration environments
Easy to assemble, reducing installation time and effort

Related links