Molex Header

Subtotal (1 pack of 500 units)*

£168.62

(exc. VAT)

£202.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£168.62£0.337

*price indicative

RS Stock No.:
478-319
Mfr. Part No.:
51353-2200
Brand:
Molex
COO (Country of Origin):
JP
The TE Connectivity 2.00mm pitch microclasp wire-to-board receptacle housing is designed for reliable connectivity in compact spaces. This component provides a positive locking mechanism that ensures secure mating and enhances the integrity of electrical connections. Optimally engineered to accommodate up to 22 circuits, its dual-row configuration allows for space-efficient applications without compromising performance. Made from durable nylon resin, the housing matches stringent safety standards while offering a wide operational temperature range. This product finds its utility in various signal and wire-to-board applications, making it a versatile choice for manufacturers focused on efficiency and reliability.

Delivers secure connections with a positive lock design
Facilitates efficient space management through its dual-row format
Constructed from high-quality nylon for enhanced durability
Meets industry compliance standards for a range of applications
Compatible with various pre-crimped leads and terminals
Designed for operational temperatures from -40° to +105°C
Provides easy integration with multiple mating parts
Features a net weight that supports streamlined shipping and handling

Related links