Molex Header

Subtotal (1 pack of 2000 units)*

£173.43

(exc. VAT)

£208.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£173.43£0.087

*price indicative

RS Stock No.:
473-525
Mfr. Part No.:
505151-0600
Brand:
Molex
COO (Country of Origin):
JP
The TE Connectivity TPA Wire-to-Board Receptacle Housing is engineered for reliable connectivity in automotive and signal applications. Boasting six circuits and a sleek black finish, this product is crafted from durable polyamide resin, ensuring it withstands the rigours of your environment. Its innovative design allows for seamless integration with various connectors and terminals, providing flexibility and versatility for your wiring needs. The product is compliant with several industry standards, making it a dependable choice for professional deployments. This receptacle housing not only meets stringent environmental compliance requirements but is also designed for ease of use, ensuring that it supports safe and efficient connections in your electrical systems.

Compliant with GADSL/IMDS and EU RoHS standards
Available in a low-halogen material, contributing to a safer environment
Features a robust flammability rating, enhancing safety in applications
Innovative lock-to-mating part design prevents accidental disconnection
Lightweight design offers ease of handling during installation
Temperature range of -40° to +125°C ensures performance across various environments
Polarised design enhances secure connections, preventing misalignment

Related links