Molex, 224556 Plug Housing Plug, 2.5mm Pitch, 12 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£4.41

(exc. VAT)

£5.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£4.41£0.441
5 +£4.06£0.406

*price indicative

RS Stock No.:
309-071
Mfr. Part No.:
2245561312
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

12

Number of Rows

2

Pitch

2.5mm

Gender

Plug

Series

224556

Body Orientation

Straight

COO (Country of Origin):
CN
The Molex Nano-Fit BMI plug housing features a 2.50mm pitch, dual row configuration with 12 circuits. It is TPA capable, ensuring proper terminal alignment and secure connections. The natural colored housing is glow wire capable, making it suitable for environments that require enhanced safety against high temperatures.

EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C compliance
IPC 1752A Class D compliance

Related links