- RS Stock No.:
- 265-1590
- Mfr. Part No.:
- B11010003
- Brand:
- Allied Hygiene
Available to back order for despatch 30/05/2024
Added
Price 1 Box of 2
£35.00
(exc. VAT)
£42.00
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | £35.00 | £17.50 |
*price indicative |
- RS Stock No.:
- 265-1590
- Mfr. Part No.:
- B11010003
- Brand:
- Allied Hygiene
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The Allied Hygiene Wipe is made up of pure cellulose material and comes in blue colour.
Dry wipes available
Trade mark for the product is Hydromax Carry Wipe
Bag type packaging
Blue colour
Pack has 24.5 x 24.5 x 24 cm dimension
Trade mark for the product is Hydromax Carry Wipe
Bag type packaging
Blue colour
Pack has 24.5 x 24.5 x 24 cm dimension
Specifications
Attribute | Value |
---|---|
Form Factor | Roll |
Colour | Blue |
Number of Sheets | 500 x 2 |
Trade Name | Hydromax |
Related links
- Northwood Hygiene Flat Sheet Blue Centrefeed Roll Rolled Blue...
- Katrin Metsa Rolled Blue Paper Hand Towel Roll, 200m x 210mm
- Tork Tork Hygiene Advanced Rolled Blue Paper Towel 2-Ply, 165 Sheets
- Northwood Hygiene Raphael Rolled Blue Paper Towel, 200mm
- RS PRO Rolled Blue Paper Towel 150 Sheets
- Kimberly Clark wypall Rolled White Paper Towel, 500 x 6 Sheets
- Tork Rolled Blue Paper Towel 165 x 9 Sheets
- Kimberly Clark wypall Rolled Blue Paper Towel, 500 x 6 Sheets