- RS Stock No.:
- 240-9476
- Mfr. Part No.:
- 473264
- Brand:
- Tork
Discontinued product
- RS Stock No.:
- 240-9476
- Mfr. Part No.:
- 473264
- Brand:
- Tork
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Tork Reflex™ Wiping Paper Towel Plus White M4, Multipurpose, 6 x 429 Sheets, 473264
Tork Reflex™ Wiping Paper Plus M4: Wiping paper can easily fall apart, causing cleaning delays. But our two-ply Tork Reflex™ Wiping Paper Plus is designed to take on any task that requires strength and absorbency, whether it's quickly drying hands or mopping up liquids. Use it with our single-sheet centrefeed dispenser systems to reduce consumption by up to 37%, saving you money on industrial paper roll. A SmartCore® core removal allows for simple refilling, while a Run Out Indicator helps avoid empty dispensers for efficient cleaning.
Advantages at a glance
Multipurpose design for liquid spills and hand-wiping
Improve hygiene by touching only what you take
Food Contact-Approved roll
Single-sheet dispensing cuts waste
SmartCore® core removal for easy refilling
Run Out Indicator ensures you're never out of pa
Improve hygiene by touching only what you take
Food Contact-Approved roll
Single-sheet dispensing cuts waste
SmartCore® core removal for easy refilling
Run Out Indicator ensures you're never out of pa
This multipurpose 2-ply industrial paper roll is strong and absorbent enough for general wiping tasks.
Boost hygiene levels by touching only what you take with our Food Contact-Approved Wiping Paper Plus.
Reduce consumption and waste by up to 37%, thanks to a single-sheet centrefeed dispenser that can be operated with one hand.
Don't waste time when refilling your cleaning products – our wiping papers are fitted with SmartCore® for easy removal.
Professional hygiene solutions from Tork
The Tork brand offers professional hygiene products and services to customers worldwide ranging from restaurants and healthcare facilities to offices, schools and industries. Our products combine quality, functionality and economy.
Boost hygiene levels by touching only what you take with our Food Contact-Approved Wiping Paper Plus.
Reduce consumption and waste by up to 37%, thanks to a single-sheet centrefeed dispenser that can be operated with one hand.
Don't waste time when refilling your cleaning products – our wiping papers are fitted with SmartCore® for easy removal.
Professional hygiene solutions from Tork
The Tork brand offers professional hygiene products and services to customers worldwide ranging from restaurants and healthcare facilities to offices, schools and industries. Our products combine quality, functionality and economy.
Compatible with Tork M4 Reflex™ Centrefeed Dispensers
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.
Specifications
Attribute | Value |
---|---|
Form Factor | Roll |
Colour | White |
Number of Sheets | 429 x 6 |
Trade Name | Tork |