- RS Stock No.:
- 240-9450
- Mfr. Part No.:
- 197478
- Brand:
- Tork
Discontinued product
- RS Stock No.:
- 240-9450
- Mfr. Part No.:
- 197478
- Brand:
- Tork
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Product Details
Tork Polishing Cleaning Cloth White W4, Professional Quality, 125 x 5 Packs, 197478
Tork Polishing Cloth White W4: The challenges of cleaning sensitive surfaces are met by our Tork Polishing Cloth. Both soft and flexible, it won't leave any scratches on delicate areas. This premium cloth ensures a professional, streak-free shine, saving staff time and effort. Use with the Tork Folded Wiper/Cloth Dispenser, which keeps refills clean for an extra hygiene boost. It also offers one-at-a-time dispensing to limit waste and consumption, therefore cutting costs.
Advantages at a glance
Soft and flexible cloth for a professional-quality polish
Low-lint for sensitive cleaning tasks
Tork Easy Handling® Box to easily carry, open and dispose of packaging
Low-lint for sensitive cleaning tasks
Tork Easy Handling® Box to easily carry, open and dispose of packaging
Easily carry, open and dispose of packaging with our Tork Easy Handling® Box.
Confidently work with sensitive surfaces – this cloth is extremely low-lint.
No need to worry about scratching surfaces as our professional-quality cloth won't leave any marks.
Achieve polish and shine effortlessly with its soft texture and flexible feel.
Professional hygiene solutions from Tork
The Tork brand offers professional hygiene products and services to customers worldwide ranging from restaurants and healthcare facilities to offices, schools and industries. Our products combine quality, functionality and economy.
Confidently work with sensitive surfaces – this cloth is extremely low-lint.
No need to worry about scratching surfaces as our professional-quality cloth won't leave any marks.
Achieve polish and shine effortlessly with its soft texture and flexible feel.
Professional hygiene solutions from Tork
The Tork brand offers professional hygiene products and services to customers worldwide ranging from restaurants and healthcare facilities to offices, schools and industries. Our products combine quality, functionality and economy.
Compatible with Tork W4 Folded Wiper Dispensers
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.
Specifications
Attribute | Value |
---|---|
Wipe Type | Cloths |
Application | Polishing |
Package Type | Plastic |
Number of Wipes per Pack | 625 |
Colour | White |
Trade Name | Tork |
- RS Stock No.:
- 240-9450
- Mfr. Part No.:
- 197478
- Brand:
- Tork