D-Link Wireless AC750 AC750 WiFi Router
59 In stock - FREE next working day delivery available
Added
- RS Stock No.:
- 175-7288
- Mfr. Part No.:
- DIR-809/B
- Brand:
- D-Link
- COO (Country of Origin):
- CN
Units | Per unit |
1 + | £40.37 |
D-Link Wi-Fi Router
Features and Benefits
Applications
Certifications
Note
Attribute | Value |
Model | Wireless AC750 |
Wireless Connectivity | WiFi |
Network Speed | 10/100Mbit/s |
WiFi Rating | AC750 |
Wireless Data Rate | 433Mbit/s |
WiFi Standard | IEEE 802.11 a/b/g/n |
WiFi Band | 2.4 GHz, 5 GHz |
Number of LAN Ports | 4 |
Security Protocols | WPA, WPA2, WPS |
Dimensions | 190 x 133 x 38mm |
Weight | 317g |
Depth | 133mm |
Width | 190mm |
Height | 38mm |