- RS Stock No.:
- 122-5782
- Mfr. Part No.:
- WR11-L700-DE1-SW
- Brand:
- Digi International
Discontinued product
- RS Stock No.:
- 122-5782
- Mfr. Part No.:
- WR11-L700-DE1-SW
- Brand:
- Digi International
Technical Reference
Legislation and Compliance
Product Details
Digi TransPort WR11, Secure 3G/4G LTE Cellular Router
Secure 3G/4G LTE cellular router for retail and industrial control applications.
3G/4G LTE networking in a compact router for EMEA and APAC countries
Enterprise software supporting advanced routing protocols, VPN, logging/authentication, and stateful firewall, license-free
Centralised configuration, security management, and network analytics by Digi Remote Manager
Redundant connection by Dual SIMs and Digi SureLink
Ethernet Port
Includes Antennas and International Power Supply
Enterprise software supporting advanced routing protocols, VPN, logging/authentication, and stateful firewall, license-free
Centralised configuration, security management, and network analytics by Digi Remote Manager
Redundant connection by Dual SIMs and Digi SureLink
Ethernet Port
Includes Antennas and International Power Supply
Secure Cellular Routers, Digi International
Secure cellular solutions for commercial and industrial applications.
Specifications
Attribute | Value |
---|---|
Model | TransPort WR11 |
Wireless Connectivity | 3G, 4G LTE |
Wireless Data Rate | 100Mbit/s |
Number of LAN Ports | 1 |
Dimensions | 106 x 76 x 25.4mm |
Weight | 110g |
Depth | 76mm |
Width | 106mm |
Height | 25.4mm |
- RS Stock No.:
- 122-5782
- Mfr. Part No.:
- WR11-L700-DE1-SW
- Brand:
- Digi International