Mobilemark OD3-600/6000MOD2-BLK Whip Antenna with Type N Female Connector, 5G
- RS Stock No.:
- 235-4796
- Mfr. Part No.:
- OD3-600/6000MOD2-BLK
- Brand:
- Mobilemark
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£211.29
(exc. VAT)
£253.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £211.29 |
| 5 - 9 | £202.84 |
| 10 - 24 | £192.70 |
| 25 + | £182.98 |
*price indicative
- RS Stock No.:
- 235-4796
- Mfr. Part No.:
- OD3-600/6000MOD2-BLK
- Brand:
- Mobilemark
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mobilemark | |
| Internal/External | External | |
| Product Type | Antenna | |
| RF Protocols | 5G | |
| Antenna Physical Form | Whip | |
| Antenna Mount Type | Wall/Pole | |
| Connector Type | Type N Female | |
| Minimum Frequency | 617MHz | |
| Gain | 4dBi | |
| Directivity | Omni-Directional | |
| Connector Gender | Female | |
| Maximum Frequency | 960MHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mobilemark | ||
Internal/External External | ||
Product Type Antenna | ||
RF Protocols 5G | ||
Antenna Physical Form Whip | ||
Antenna Mount Type Wall/Pole | ||
Connector Type Type N Female | ||
Minimum Frequency 617MHz | ||
Gain 4dBi | ||
Directivity Omni-Directional | ||
Connector Gender Female | ||
Maximum Frequency 960MHz | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Mobile mark wideband Foam Filled OD3-600/6000MOD2 covers all Global Cellular & LTE frequencies and it is also a Private LTE and 5G ready. Specifically, the Sub-6 Cellular/LTE element covers, 617-960 & 1710-6000 MHz. In addition, the mechanical strength of this antenna makes it ideal for mining vehicles. Using the latest PCB technology, these antennas improve high-speed broadband system performance. This design maintains an omni pattern in the horizontal plane.
Sub-6, 5G Ready Omni-directional
617-960 MHz & 1700-6000 MHz
Foam Filled, Wideband
Made-in-the-USA & UK
Related links
- Mobilemark OD3-600/6000-BLK Whip Antenna with Type N Female Connector, 5G
- Mobilemark OD3-700/2700-BLK Whip Omni-Directional Antenna with N Jack Connector
- Mobilemark OD3-2400MOD2-BLK WiFi Antenna Wall/Pole Mount with Type N Connector
- Huber+Suhner 1399.99.0153 Square Multi-Band Antenna with Type N Female Connector Galileo E1 Wifi 6E,
- Siretta TANGO59/N-TYPE/F/S/32 Round Antenna with Type N Female Connector ISM Wifi 6E, Wi-Fi 7
- Mobilemark WiFi Antenna Wall/Pole Mount with Type N Connector
- Taoglas TLS.01.1F21 Multi-Band Antenna with Type N Female Connector 2G 5G 4G 3G
- Weidmüller 2788150000 Rod Multi-Band Antenna with Type N Female Connector, 5G
