Mobilemark OD3-600/6000-BLK Whip Antenna with Type N Female Connector, 5G
- RS Stock No.:
- 235-4795
- Mfr. Part No.:
- OD3-600/6000-BLK
- Brand:
- Mobilemark
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£119.56
(exc. VAT)
£143.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £119.56 |
| 5 - 9 | £114.78 |
| 10 - 24 | £109.04 |
| 25 + | £103.54 |
*price indicative
- RS Stock No.:
- 235-4795
- Mfr. Part No.:
- OD3-600/6000-BLK
- Brand:
- Mobilemark
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mobilemark | |
| Product Type | Antenna | |
| Internal/External | External | |
| RF Protocols | 5G | |
| Antenna Physical Form | Whip | |
| Minimum Frequency | 617MHz | |
| Bandwidth | 6000MHz | |
| Connector Type | Type N Female | |
| Antenna Mount Type | Wall/Pole | |
| Gain | 4dBi | |
| Directivity | Omni-Directional | |
| Connector Gender | Female | |
| Antenna Internal Construction | Foam Filled | |
| Maximum Frequency | 6000MHz | |
| Standards/Approvals | No | |
| Series | OD3-600/6000MOD2 | |
| Select all | ||
|---|---|---|
Brand Mobilemark | ||
Product Type Antenna | ||
Internal/External External | ||
RF Protocols 5G | ||
Antenna Physical Form Whip | ||
Minimum Frequency 617MHz | ||
Bandwidth 6000MHz | ||
Connector Type Type N Female | ||
Antenna Mount Type Wall/Pole | ||
Gain 4dBi | ||
Directivity Omni-Directional | ||
Connector Gender Female | ||
Antenna Internal Construction Foam Filled | ||
Maximum Frequency 6000MHz | ||
Standards/Approvals No | ||
Series OD3-600/6000MOD2 | ||
The Mobile mark wideband foam filled OD3-600/6000MOD2 covers all Global Cellular & LTE frequencies and it is also a Private LTE and 5-G ready. Specifically, the Sub-6 Cellular/LTE element covers, 617-960 & 1710-6000 MHz. In addition, the mechanical strength of this antenna makes it ideal for mining vehicles. Using the latest PCB technology, these antennas improve high speed broadband system performance. This design maintains an omni pattern in the horizontal plane.
Sub-6, 5G Ready Omni-directional
617-960 MHz & 1700-6000 MHz
Foam Filled, Wideband
Made-in-the-USA & UK
Related links
- Mobilemark OD3-600/6000MOD2-BLK Whip Antenna with Type N Female Connector, 5G
- Mobilemark OD3-700/2700-BLK Whip Omni-Directional Antenna with N Jack Connector
- Mobilemark OD3-2400MOD2-BLK WiFi Antenna Wall/Pole Mount with Type N Connector
- TE Connectivity L000502-02 Whip Antenna with RP-SMA Connector, 5G
- TE Connectivity L000503-02 Whip Antenna with RP-SMA Connector, 5G
- TE Connectivity L000502-01 Whip Antenna with SMA Connector, 5G
- TE Connectivity L000503-01 Whip Antenna with SMA Connector, 5G
- Mobilemark RM-WB1-DN-BLK Dome Antenna with Type N Connector, 5G
