- RS Stock No.:
- 204-9863
- Mfr. Part No.:
- 2118908-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 204-9863
- Mfr. Part No.:
- 2118908-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HK
Product Details
The TE Connectivity Wi-Fi 6/ 6e Triple Band Embedded Antenna.
Wi-Fi 6, also including Wi-Fi 6E new 6GHz band, Bluetooth, ZigBee
Global Frequency coverage
On board SMD mount PCB antenna
Minimal keep out zone requirement
Performance dependent on ground plane size and design
Global Frequency coverage
On board SMD mount PCB antenna
Minimal keep out zone requirement
Performance dependent on ground plane size and design
Specifications
Attribute | Value |
---|---|
RF Protocols | Bluetooth (BLE), WiFi |
Internal/External | Internal |
Frequency Range | 2.40 → 2.48 GHz, 5.1 → 5.8 GHz, 5.9 → 7.125 GHz |
Antenna Physical Form | Patch |
Antenna Mounting Type | PCB |
Mounting Type | PCB |
Gain | 2.3, 2.8dBi |
Antenna Directivity | Omnidirectional |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |